GYS 82816 GYS STARTRONIC SUPERCAP Quick start system 12V/24V Car & HGV

MPN
082816
Brand
GYS
EAN-13
3154020082816
Order Code
16-3570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £735.70 £625.35
10+ £608.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

GYS 82816 GYS Startronic Supercap Quick Start System is designed to provide efficient jump-start capabilities for vehicles operating on 12V and 24V systems, including cars and heavy goods vehicles (HGVs). Its alternate description, 3473250 - GYS 082816, highlights its compatibility and reliability in varied vehicular applications. The unit utilises advanced supercapacitor technology to deliver rapid energy discharge and quick charging, ideal for low-voltage, start-stop systems, and vehicles with heavily discharged batteries. Engineered for performance in professional automotive settings and fleet maintenance, the GYS Startronic system ensures minimal downtime, offering robust support in demanding environments where reliable vehicle start-up is critical.
Type Quick start system
Depth 200mm
Dimensions (W x H x D) 340 x 430 x 200 mm
Height 430mm
Jump start current (12 V) 1050A
Jumpstart current (24 V) 880A
Product Type Quick start system
Width 340mm

Reviews

Be the first to submit a review

Trustpilot