GYS 29620 Automatic charger 6V 12V 24V 50A Car & HGV Battery Charger

MPN
029620
Brand
GYS
EAN-13
3154020029620
Order Code
16-3568
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £775.16 £658.89
10+ £641.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

GYS 029620 is a automatic charger designed for 6V, 12V, and 24V car and heavy goods vehicle batteries, offering a substantial charging capacity of 50A. This advanced charger is engineered to provide efficient and reliable charging solutions, accommodating a range of battery voltages which makes it suitable for both light and heavy-duty automotive applications. Notable for its adaptability, the GYS 029620 can serve various engineering applications, including automotive repair shops and fleet vehicle maintenance facilities, where precise and dependable battery charging is essential. The product, also known by its alternate description 1616218 - GYS 029620, is recognised for its robust construction and high performance in demanding environments.
Type Automatic charger
Cable diameter (details) 16mm²
Cable Length 5.00m
Charging current at 12 V 50A
Charging current at 24 V 50A
Charging current at 6 V 50A
Depth 300mm
Dimensions (W x H x D) 265 x 105 x 300 mm
Height 105mm
IP Rating IP21
Jump start current (12 V) 50A
Jump start current (6 V) 50A
Jumpstart current (24 V) 50A
Max. reverse Current 1mA
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommedned battery capacity at 24 V min. 10Ah
Recommended battery capacity at 12 V max. 600Ah
Recommended battery capacity at 12 V min. 10Ah
Recommended battery capacity at 24 V (max.) 600Ah
Recommended battery capacity at 6 V max. 600Ah
Recommended battery capacity at 6 V min. 10Ah
Weight 6.5kg
Width 265mm

Reviews

Be the first to submit a review

Trustpilot