GYS 29477 GYSFLASH Automatic charger 6V/12V/24V 9A Car & HGV Battery Charger

MPN
029477
Brand
GYS
EAN-13
3154020029477
Order Code
16-3566
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £155.69 £132.34
10+ £128.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

GYS 29477 is a technically advanced automatic battery charger designed for versatile use with 6V, 12V, and 24V systems, delivering a maximum current output of 9A. This product, also referenced as GYS 029477 and 1616211, is specifically engineered to handle the charging needs of both domestic and heavy goods vehicles (HGV), making it suitable for a wide range of engineering applications, including automotive maintenance, workshop battery management, and fleet servicing. The GYSFLASH charger incorporates sophisticated charging algorithms to ensure optimal battery health and longevity, catering to lead-acid batteries and incorporating safety features such as reverse polarity protection and spark prevention for secure operation in various engineering environments.
Type Automatic charger
Charging current at 12 V 9A
Charging current at 24 V 6A
Charging current at 6 V 9A
Dimensions (L x W x H) 221 x 111 x 58 mm
Height 58mm
IP Rating IP65
Length 221mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommedned battery capacity at 24 V min. 15Ah
Recommended battery capacity at 12 V max. 220Ah
Recommended battery capacity at 12 V min. 18Ah
Recommended battery capacity at 24 V (max.) 170Ah
Recommended battery capacity at 6 V max. 220Ah
Recommended battery capacity at 6 V min. 18Ah
Weight 1.1kg
Width 111mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot