GYS 29422 GYSFLASH A Automatic charger 12 V 4 A Battery Charger

MPN
029422
Brand
GYS
EAN-13
3154020029422
Order Code
16-3564
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £69.82 £59.35
10+ £57.57
50+ £57.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

GYS 29422 GYSFLASH A Automatic Charger 12 V 4 A Battery Charger, also referenced as GYS 029422 and alternatively described by 1616206, is a versatile charging device engineered for optimal performance in maintaining 12-volt lead-acid batteries. Designed with advanced multi-step charging technology, this automatic charger ensures comprehensive charge management by automatically adjusting to the battery's needs, thus prolonging overall lifespan and efficiency. The GYS 29422 is well-suited for applications within the automotive industry, particularly in maintaining vehicle batteries and sustaining battery performance in standby power systems or backup power supplies. Its sophisticated monitoring system protects against overcharging, overheating, and short-circuits, making it a reliable choice for engineers seeking a robust and efficient battery management solution.
Type Automatic charger
Battery Voltage 12 V
Charging current at 12 V 4A
Dimensions (L x W x H) 170 x 90 x 51 mm
Height 51mm
IP Rating IP65
Length 170mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 70Ah
Recommended battery capacity at 12 V min. 1.2Ah
Weight 0.69kg
Width 90mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot