GYS 29385 GYSFLASH charger 12 V 8 A Automatic Car & HGV Battery Chargers

MPN
029385
Brand
GYS
EAN-13
3154020029385
Order Code
16-3562
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £97.80 £83.13
10+ £80.64
50+ £80.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

GYS 029385, also referred to as 1616208, is a automatic car and HGV battery charger, engineered to provide efficient and reliable charging for 12 V batteries at a current of up to 8 A. Designed with advanced multi-step charging technology, it ensures optimal battery management by automatically adjusting the charge according to the battery condition and type. This robust and versatile charger is particularly suited for use in automotive workshops, transportation depots, and maintenance facilities, where it aids in the maintenance of vehicle fleets and ensures prolonged battery life. Its compact form factor and sophisticated safety features make it an ideal choice for professional environments requiring regular and dependable battery maintenance.
Type Automatic charger
Battery Voltage 12 V
Charging current at 12 V 8A
Dimensions (L x W x H) 190 x 100 x 52 mm
Height 52mm
IP Rating IP65
Length 190mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 160Ah
Recommended battery capacity at 12 V min. 15Ah
Weight 0.85kg
Width 100mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot