GYS 26490 GYS STARTIUM 680E Automatic charger Quick start system 12V/24V

MPN
026490
Brand
GYS
EAN-13
3154020026490
Order Code
16-3559
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £768.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

GYS 26490 GYS STARTIUM 680E Automatic charger Quick start system is a product, also referenced as 1331073 - GYS 026490. This unit is designed to provide efficient charging and quick start capabilities for 12V and 24V lead-acid batteries, making it highly suitable for use in automotive and heavy-duty vehicle applications. Engineered with advanced charging algorithms, it offers automatic diagnosis and maintenance features, ensuring the long-term reliability of battery systems. Typical applications include use in garages, workshops, and fleet maintenance facilities where dependable battery management is essential. Its robust design and automatic functions facilitate ease of use while maintaining compliance with safety and performance standards in demanding environments.
Type Automatic charger
Depth 47.5cm
Dimensions (W x H x D) 30.5 x 79.5 x 47.5 cm
Height 79.5cm
IP Rating IP21
Jump start current (12 V) 380A
Jumpstart current (24 V) 270A
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommedned battery capacity at 24 V min. 20Ah
Recommended battery capacity at 12 V max. 675Ah
Recommended battery capacity at 12 V min. 20Ah
Recommended battery capacity at 24 V (max.) 525Ah
Weight 30kg
Width 30.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot