GYS 24526 GYS BATIUM Charger Automatic 6V 12V 24V 22A Car HGV Battery

MPN
024526
Brand
GYS
EAN-13
3154020024526
Order Code
16-3555
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £175.10
10+ £170.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

GYS 24526, 1331062, is designed as an automatic battery charger capable of operating at selectable voltage levels of 6V, 12V, and 24V with a maximum current output of 22A. This versatile charger caters to both car and heavy goods vehicle (HGV) battery systems, providing optimised charging through advanced microprocessor-controlled technology. It is equipped with multiple safety features, including protection against overcharging and reverse polarity, ensuring reliable and efficient use in automotive repair shops, vehicle maintenance facilities, and transport fleets. The design accommodates a wide range of lead-acid battery types, making it a suitable choice for engineers seeking a robust and flexible charging solution.
Type Automatic charger
Charging current at 12 V 22A
Charging current at 24 V 22A
Depth 20cm
Dimensions (W x H x D) 31 x 13 x 20 cm
Height 13cm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommedned battery capacity at 24 V min. 35Ah
Recommended battery capacity at 12 V max. 225Ah
Recommended battery capacity at 12 V min. 35Ah
Recommended battery capacity at 24 V (max.) 225Ah
Weight 6.76kg
Width 31cm

Reviews

Be the first to submit a review

Trustpilot