GYS 24502 BATIUM Automatic charger 6V/12V/24V 11A for Car & HGV batteries

MPN
024502
Brand
GYS
EAN-13
3154020024502
Order Code
16-3554
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £124.10
10+ £120.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

GYS 24502 BATIUM Automatic Charger 6V/12V/24V 11A is designed to efficiently charge batteries for both car and heavy goods vehicle applications. This intelligent charger supports multiple voltage settings of 6V, 12V, and 24V, and can deliver a charging current of up to 11A, making it suitable for a wide range of automotive and transportation engineering requirements. Featuring advanced microprocessor technology, the charger ensures optimal charging conditions, thus extending battery life and enhancing performance reliability. It is particularly useful in automotive workshops, maintenance facilities, and fleet management operations, where dependable battery charging solutions are essential. Known as GYS 024502, this device provides reliable power management consistent with industry standards.
Type Automatic charger
Charging current at 12 V 11A
Charging current at 24 V 11A
Depth 20cm
Dimensions (W x H x D) 31 x 13 x 20 cm
Height 13cm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommedned battery capacity at 24 V min. 15Ah
Recommended battery capacity at 12 V max. 130Ah
Recommended battery capacity at 12 V min. 15Ah
Recommended battery capacity at 24 V (max.) 130Ah
Weight 5.1kg
Width 31cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot