GYS 085152 Welding Electrodes 47 pieces 4mm x 350mm Max 150A

MPN
085152
Brand
GYS
EAN-13
3154020085152
Order Code
09-2755
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £14.27 £12.13
10+ £11.40
50+ £11.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The GYS 085152 welding electrodes, manufactured by GYS, feature a dimension of 4 mm x 350 mm and are suitable for up to 150 A. These electrodes are ideal for welding applications requiring consistent performance. They are typically used in construction, metalworking, and repair tasks.
Type Welding electrods
Size 350mm
Amperage (max.) 150A
Amperage range 150 A (max.)

Reviews

Be the first to submit a review

Trustpilot