GYS 084452 Welding Electrodes Rutile-Coated 4x300 mm 50 pieces 150-160A

MPN
084452
Brand
GYS
EAN-13
3154020084452
Order Code
09-2750
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £12.48
10+ £11.73
50+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The GYS welding electrodes, model 084452, are 4 mm in diameter and 300 mm in length. Designed for robust performance, they operate efficiently at 150 - 160 A. Ideal for general-purpose welding, these electrodes come in a package of 50 pieces.
Type Welding electrods
Size 300mm
Amperage (max.) 160A
Amperage (min.) 150A
Amperage range 150 - 160 A

Reviews

Be the first to submit a review

Trustpilot