GYS 084438 Ruti-Stahl Welding Electrodes 2.5x300mm 50pieces 80A Max

MPN
084438
Brand
GYS
EAN-13
3154020084438
Order Code
09-2748
Country of Origin
Italy
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

GYS is the manufacturer of the Ruti-Stahl welding electrodes, identified by reference number 084438. These electrodes have a diameter of 2.5 mm and a length of 300 mm, with a maximum current of 80 A. They are typically used for various welding applications in metal fabrication and repair tasks.
Type Welding electrods
Size 300mm
Amperage (max.) 80A
Amperage range 80 A (max.)

Reviews

Be the first to submit a review

Trustpilot