GYS 082342 Stainless Steel Welding Electrodes 3.2x350mm 70-100A 8piece

MPN
082342
Brand
GYS
EAN-13
3154020082342
Order Code
09-2742
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £9.60
10+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

GYS, a reputable manufacturer, offers the stainless steel welding electrodes in a set of 8 pieces. These electrodes have dimensions of 3.2 mm x 350 mm and a recommended current range of 70 - 100 A. They are typically used for welding stainless steel materials.
Type Welding electrods
Size 350mm
Amperage (max.) 100A
Amperage (min.) 70A
Amperage range 70 - 100 A

Reviews

Be the first to submit a review

Trustpilot