GW InstekGPP-3650 EU CE 385W-3-Channel Programmable Linear DC Pwr SupplyUSB+LAN

MPN
GPP-3650L
Brand
GW Instek
EAN-13
4713008678824
Order Code
12-8416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £857.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

GPP-3060 and GPP-6030 triple-channel programmable DC power supplies are extension models of the GPP-X323 series. The maximum output power of these three models is 385W. GPP-3650 supports CH1/CH2: 0 ~ 36V / 0 ~5A output; CH3 supports 1.8V, 2.5V, 3.3V, 5.0V / 5A. GPP-3060 supports CH1/CH2: 0 ~ 30V / 0 ~ 6A output; GPP-6030 supports CH1/CH2: 0 ~ 60V / 0 ~ 3A output; CH3 of both models supports 1.8V, 2.5V, 3.3V, 5.0V/5A. GPP-3650, GPP-3060 and GPP-6030 inherit the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics 1mVrms/ 2mArms and 100µs output transient recovery ability. An independent output on-off switch is provided for each channel.


  • 4.3" TFT LCD Display
  • Load Function
  • Tracking Series
  • Parallel Function
  • Over Current Protection
  • Over Temperature Protection
Type Programmable Power Supply
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V
Load Function

Reviews

Be the first to submit a review

Trustpilot