385W-3-Channel Programmable Linear DC Pwr SupplyUSB+LAN

GW Instek Brand: GW Instek

GPP-3060 and GPP-6030 triple-channel programmable DC power supplies are extension models of the GPP-X323 series. The maximum output power of these three models is 385W. thr GPP-3650 supports CH1/CH2: 0 ~ 36V / 0 ~5A output; CH3 supports 1.8V, 2.5V, 3.3V, 5.0V / 5A. GPP-3060 supports CH1/CH2: 0 ~ 30V / 0 ~ 6A output; GPP-6030 supports CH1/CH2: 0 ~ 60V / 0 ~ 3A output; CH3 of both models supports 1.8V, 2.5V, 3.3V, 5.0V/5A. GPP-3650, GPP-3060 and GPP-6030 inherit the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics 1mVrms/ 2mArms and 100µs output transient recovery ability. An independent output on-off switch is provided for each channel.

Description Image Product Buy Pricing (Ex VAT) Load Type Manufactuers Warranty Input Voltage
GW InstekGPP-3650 EU CE 385W-3-Channel Programmable Linear DC Pwr SupplyUSB+LAN
GW InstekGPP-3650 EU CE 385W-3-Channel Programmable Linear DC Pwr SupplyUSB+LAN
Standard range
Order code: 12-8416
MPN: GPP-3650L

Available to back orderBack-order availability date - 23/10/2026
1+ £892.11
Price per unit Ex VAT
Function Programmable Power Supply 1 Year 220 to 240V
GW Instek GPP-6030L 385W-3-Channel, Programmable Linear DC Pwr Supply, USB+LAN
GW Instek GPP-6030L 385W-3-Channel, Programmable Linear DC Pwr Supply, USB+LAN
Standard range
Order code: 12-8430
MPN: GPP-6030L

Available to back orderBack-order availability date - 23/10/2026
1+ £857.07
Price per unit Ex VAT
Programmable Power Supply 1 Year 220 to 240V
GW Instek GPP-3060L 385W-3-Channel, Programmable Linear DC Pwr Supply, USB+LAN
GW Instek GPP-3060L 385W-3-Channel, Programmable Linear DC Pwr Supply, USB+LAN
Standard range
Order code: 12-8436
MPN: GPP-3060L

Available to back orderBack-order availability date - 23/10/2026
1+ £857.07
Price per unit Ex VAT
Programmable Power Supply 1 Year 220 to 240V

Trustpilot