GW Instek PSW 800-1.44 AM3352 CE 0~40V/0~81A/1080W Multi-Range DC Pwr Supply

MPN
PSW 800-1.44
Brand
GW Instek
EAN-13
4713008678688
Order Code
12-8402
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1206.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The PSW-Series is a single-output multi-range programmable switching DC Power Supply covering a power range up to 1080W. This series of products include fifteen models with the combination of 30V, 40V, 80V, 160V, 250V and 800V rated voltages and 360W, 720W and 1080W maximum output powers. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-Series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW-Series units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW-Series significantly reduces the users' cost for various power supply products to accommodate the projects with different power requirements.


  • Voltage Rating: 30V/40V/80V/160V/250V/800V
  • Output Power Rating: 360W-1080W
  • Adjustable Slew Rate
  • LabVIEW Driver
Type Power Source
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V
Adjustable Slew Rate

Reviews

Be the first to submit a review

Trustpilot