0~40V/0~81A/1080W Multi-Range DC Pwr Supply

GW Instek Brand: GW Instek

The PSW-Series is a single-output multi-range programmable switching DC Power Supply covering a power range up to 1080W. This series of products include fifteen models with the combination of 30V, 40V, 80V, 160V, 250V and 800V rated voltages and 360W, 720W and 1080W maximum output powers. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-Series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW-Series units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW-Series significantly reduces the users' cost for various power supply products to accommodate the projects with different power requirements.

Description Image Product Buy Pricing (Ex VAT) Adjustable Standard Type Manufactuers Warranty Input Voltage
GW Instek PSW 800-1.44 AM3352 CE 0~40V/0~81A/1080W Multi-Range DC Pwr Supply
GW Instek PSW 800-1.44 AM3352 CE 0~40V/0~81A/1080W Multi-Range DC Pwr Supply
Standard range
Order code: 12-8402
MPN: PSW 800-1.44

Available to back orderBack-order availability date - 06/11/2026
1+ £1206.23
Price per unit Ex VAT
Slew Rate Power Source 1 Year 220 to 240V
GW Instek APS-7050 500VA Programmable Linear A.C. Power Source
GW Instek APS-7050 500VA Programmable Linear A.C. Power Source
Standard range
Order code: 12-8415
MPN: APS-7050

Available to back orderBack-order availability date - 06/11/2026
1+ £2202.07
Price per unit Ex VAT
Interface : USB/LAN Power Source 1 Year 220 to 240V

Trustpilot