GW Instek PSU 60-25 1500W Programmable Switching DC Power Supply

MPN
PSU 60-25
Brand
GW Instek
EAN-13
4719692502971
Order Code
12-8435
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1714.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

GW Instek PSU-Series, a DC power supply with high power density design, is 1U in height and compatible with 19" Rack Mount Size. The series is suitable for test system installation or system integration by flexibly selecting models for the integration into the existing test system. The PSUSeries, featuring superior voltage and current control functions, comprises fifteen models with output voltage/current ranging from 6V/200A to 600V/2.6A. The Series is suitable for different test conditions and DUTs, including electronic components testing, micro resistors, relays, shunt resistors, 12V/24V/48V battery simulation, and automotive electronic device testing.


The PSU-HV series is ideal for the primary input of DC/DC converter and servomotor production application. PSU is often integrated into component test systems such as aging test equipment for capacitors; 600V DC bias applications; aging test equipment for diode; semiconductor production equipment; automotive electronics; and ECU for V8 engine or V12
engine, etc.


  • Voltage Output : 6V/8V/12.5V/15V/20V/30V/40V/50V/60V/80V/100V/150V/300V/400V/600V
  • Power Output : 1200W ~ 1560W
  • C.V/C.C Priority Mode
  • Adjustable Voltage/Current Rise and Fall Time
  • Series/Parallel Connection : Max. 2 units (Models Under 300V)/4 units of the same model
  • High Efficiency and High Power Density
  • 1U Height and 19"Rack Mount Size
  • Three sets of Preset Function
  • Bleeder Control Function
  • Internal Resistance Function
  • Panel Lock Function
  • Protection : OVP, OCP, OHP, UVL, AC Fail, FAN Fail
  • Standard : USB, LAN, RS-232, RS-485, Analog Control
  • Option : GPIB, Isolated Analog Interface (Voltage Control/Current Control)
Type Programmable Switching Power Supply
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot