1200W Programmable Switching DC Power Supply

GW Instek Brand: GW Instek
GW Instek PSU-Series, a DC power supply with high power density design, is 1U in height and compatible with 19" Rack Mount Size. The series is suitable for test system installation or system integration by flexibly selecting models for the integration into the existing test system. The PSUSeries, featuring superior voltage and current control functions, comprises fifteen models with output voltage/current ranging from 6V/200A to 600V/2.6A. The Series is suitable for different test conditions and DUTs, including electronic components testing, micro resistors, relays, shunt resistors, 12V/24V/48V battery simulation, and automotive electronic device testing.
Description Image Product Buy Pricing (Ex VAT) Type Internal Manufactuers Warranty Input Voltage
GW Instek PSU 6-200 1200W Programmable Switching DC Power Supply
GW Instek PSU 6-200 1200W Programmable Switching DC Power Supply
Standard range
Order code: 12-8404
MPN: PSU 6-200

Available to back orderBack-order availability date - 22/10/2026
1+ £1773.81
Price per unit Ex VAT
Power Source 1 Year 220 to 240V
GW Instek PSU 20-76 1520W Programmable Switching DC Power Supply
GW Instek PSU 20-76 1520W Programmable Switching DC Power Supply
Standard range
Order code: 12-8428
MPN: PSU 20-76

Available to back orderBack-order availability date - 22/10/2026
1+ £1759.09
Price per unit Ex VAT
Power Source Resistance Function 1 Year 220 to 240V
GW Instek PSU 60-25 1500W Programmable Switching DC Power Supply
GW Instek PSU 60-25 1500W Programmable Switching DC Power Supply
Standard range
Order code: 12-8435
MPN: PSU 60-25

Available to back orderBack-order availability date - 22/10/2026
1+ £1759.09
Price per unit Ex VAT
Programmable Switching Power Supply 1 Year 220 to 240V

Trustpilot