GW Instek PSU 20-76 1520W Programmable Switching DC Power Supply

Image Representative of Range

GW Instek PSU 20-76 1520W Programmable Switching DC Power Supply

MPN
PSU 20-76
Brand
GW Instek
EAN-13
4719692502896
Order Code
12-8428
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1759.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

GW Instek PSU-Series, a DC power supply with high power density design, is 1U in height and compatible with 19" Rack Mount Size. The series is suitable for test system installation or system integration by flexibly selecting models for the integration into the existing test system. The PSUSeries, featuring superior voltage and current control functions, comprises fifteen models with output voltage/current ranging from 6V/200A to 600V/2.6A. The Series is suitable for different test conditions and DUTs, including electronic components testing, micro resistors, relays, shunt resistors, 12V/24V/48V battery simulation, and automotive electronic device testing
  • Voltage Output : 6V/8V/12.5V/15V/20V/30V/40V/50V/60V/80V/100V/150V/300V/400V/600V
  • Power Output : 1200W ~ 1560W
  • C.V/C.C Priority Mode
  • Adjustable Voltage/Current Rise and Fall Time
  • Series/Parallel Connection : Max. 2 units (Models Under 300V)/4 units of the same model
  • High Efficiency and High Power Density
  • 1U Height and 19"Rack Mount Size
  • Three sets of Preset Function
  • Bleeder Control Function
  • Internal Resistance Function
  • Panel Lock Function
  • Protection : OVP, OCP, OHP, UVL, AC Fail, FAN Fail
  • Standard : USB, LAN, RS-232, RS-485, Analog Control
  • Option : GPIB, Isolated Analog Interface (Voltage Control/Current Control)
Type Power Source
Manufacturers Warranty 1 Year
Input Voltage 220 to 240V
Internal Resistance Function

Reviews

Be the first to submit a review

Trustpilot