GW Instek PSU 12.5-120 1500W Programmable Switching DC Power Supply

Image Representative of Range

GW Instek PSU 12.5-120 1500W Programmable Switching DC Power Supply

MPN
PSU 12.5-120
Brand
GW Instek
EAN-13
4719692502858
Order Code
90-6473
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1689.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The GW Instek PSU 1500W is a high-performance programmable DC power supply designed to meet the demands of modern testing environments. With a sleek 1U height and 19" rack mount size, it offers a compact solution without compromising on power. This model provides a range of output voltages up to 12.5V and currents up to 120A, making it versatile for various applications such as electronic component testing, battery simulation, and automotive electronics testing.

One of the standout features of the PSU is its high efficiency and power density, delivering up to 1500W of output power. It supports both series and parallel connections, allowing users to increase total output power, current, or voltage as needed. This flexibility is particularly beneficial for complex testing scenarios, ensuring that the PSU can adapt to a range of requirements.

The power supply also boasts advanced control functions, including adjustable voltage and current rise and fall times, and C.V/C.C priority settings. Standard interfaces such as USB, LAN, RS-232, and RS-485 are included, with optional GPIB and isolated analogue interfaces available for enhanced connectivity. These features make it an ideal choice for integration into existing test systems or for standalone use in various industrial applications.

Designed for reliability and precision, the PSU is suitable for use in demanding environments such as semiconductor production, DC/DC converter testing, and servomotor production. Its robust design and comprehensive feature set ensure that it can meet the needs of even the most challenging testing conditions, providing accurate and consistent performance every time.


  • Voltage Rating : 12.5V
  • Output Power Rating: 1500W
  • C.V / C.C Priority
  • Adjustable voltage/current rise and fall time
  • Series/Parallel Connection: Max. 2 units(models under 300V)/ 4 units of the same model
  • High Efficiency
  • High Power Density
  • 1U Height, 19-inch rack mount
  • Standard Interfaces: USB, LAN, RS-232, RS-485, analogue control
  • Optional Interface: GPIB, isolated analogue interface(voltage control/current control)
Type Programmable Switching Power Supply
Output Current 1500W
Output Voltage 0-12.5V
Manufactuers Warranty 1 Year
Input Voltage 85 to 265V AC
Dimensions 423 x 447.2 x 43.6mm
Programmable? Yes
Temperature Range 0 to +50°C
Voltage Rating : 12.5V
Weight 8.7kg

Reviews

Be the first to submit a review

Trustpilot