GW Instek PSP-603 Bench PSU Adjustable 0-60V 0-3.5A RS232

MPN
01SP603010GT
Brand
GW Instek
EAN-13
4719692501578
Order Code
09-2677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £333.11
10+ £319.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PSP-Series are single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simultaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.
Type Bench PSU (adjustable voltage)
Output Voltage 60V DC
Manufactuers Warranty 1 Year
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 305 x 225 x 100 mm
Height 100mm
Interfaces RS232
Length 305mm
Mains control 0.05%
Max. output current 3.5A
Misc Attribute PSP-603
Output current (min.) 0A
Output voltage (min.) 0V DC
Weight 4kg
Width 225mm

Reviews

Be the first to submit a review

Trustpilot