2177950 - GW Instek 01SP405010GT

GW Instek Brand: GW Instek
The PSP-Series are single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simultaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max. output current Misc Attribute Type Manufactuers Warranty Input Voltage Calibrated to Dimensions Height Interfaces Length Mains control Output current (min.) Output voltage (min.) Weight Width
GW Instek PSP-405 Bench PSU Adjustable 0-40V DC 0-5A RS232 Prog
GW Instek PSP-405 Bench PSU Adjustable 0-40V DC 0-5A RS232 Prog
Standard range
Order code: 09-2676
MPN: 01SP405010GT

Despatched within 4 working days - 2 in stock
1+ £332.69
Price per unit Ex VAT
40V DC 5A PSP-405 Bench PSU (adjustable voltage) 1 Year 220 to 240V Manufacturer's standards (no certificate) (L x W x H) 305 x 225 x 100 mm 100mm RS232 305mm 0.05% 0A 0V DC 4kg 225mm
GW Instek PSP-603 Bench PSU Adjustable 0-60V 0-3.5A RS232
GW Instek PSP-603 Bench PSU Adjustable 0-60V 0-3.5A RS232
Standard range
Order code: 09-2677
MPN: 01SP603010GT

Despatched within 4 working days - 2 in stock
1+ £333.11
10+ £319.58
Price per unit Ex VAT
60V DC 3.5A PSP-603 Bench PSU (adjustable voltage) 1 Year 220 to 240V Manufacturer's standards (no certificate) (L x W x H) 305 x 225 x 100 mm 100mm RS232 305mm 0.05% 0A 0V DC 4kg 225mm

Trustpilot