GW Instek MPO-2000 Oscilloscope 200MHz 4-Ch 1GS/s 8 Bit

MPN
01MP224P00GS
Brand
GW Instek
EAN-13
4711458120757
Order Code
09-2664
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2009.92 £2007.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The name of the MPO-2000 series is the abbreviation for Multi-function Programmable Oscilloscope. Apart from an oscilloscope, it also includes a spectrum analyser, an arbitrary wave form generator, a digital multimeter and a DC power supply. In addition to the multifunctional five-function architecture, we have innovatively introduced the Python script function into the MPO-2000, allowing users to perform program control of a small automated test system by setting up a single device test or a multitest without a PC, hence the name MPO.

No. of Channels 4
Bandwidth 200MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel sample rate 1GS/s
Dim (L x W x H) 127.30 x 384 x 208 mm
Height 208mm
Input coupling AC/DC/GND
Input Impedance 1 MΩ
Length 127.30mm
Misc Attribute MPO-2204P
Reading Category CAT I
Resolution 8Bit
Time base 1.75 ns
Vertical deflection 1 mV/div to 20 mV/div
Weight 3kg
Width 384mm

Reviews

Be the first to submit a review

Trustpilot