3098709 - GW Instek 01MP212B00GS

GW Instek Brand: GW Instek
The name of the MPO-2000 series is the abbreviation for Multi-function Programmable Oscilloscope. Apart from an oscilloscope, it also includes a spectrum analyser, an arbitrary wave form generator, a digital multimeter and a DC power supply. In addition to the multifunctional five-function architecture, we have innovatively introduced the Python script function into the MPO-2000, allowing users to perform program control of a small automated test system by setting up a single device test or a multitest without a PC, hence the name MPO.
Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Misc Attribute Time base Type Manufacturers Warranty Screen Size Calibrated to Channel sample rate Dim Height Input coupling Input Impedance Length Reading Category Resolution Vertical deflection Weight Width
GW Instek MPO-2102B Oscilloscope 100MHz 2-Ch 1GS/s 8 Bit
GW Instek MPO-2102B Oscilloscope 100MHz 2-Ch 1GS/s 8 Bit
Extended range
Order code: 09-2661
MPN: 01MP212B00GS

Available to back order
1+ £1307.22
Price per unit Ex VAT
2-channel 100MHz MPO-2102B 3.5 ns Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1GS/s (L x W x H) 127.30 x 384 x 208 mm 208mm AC/DC/GND 1 MΩ 127.30mm CAT I 8Bit 1 mV/div to 20 mV/div 3kg 384mm
GW Instek MPO-2104B 100 MHz 4-Channel 1 GS/s Oscilloscope
GW Instek MPO-2104B 100 MHz 4-Channel 1 GS/s Oscilloscope
Extended range
Order code: 09-2662
MPN: 01MP214B00GS

Available to back order
1+ £1784.60
Price per unit Ex VAT
4 100MHz MPO-2104B 3.5 ns Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1GS/s (L x W x H) 127.30 x 384 x 208 mm 208mm AC/DC/GND 1 MΩ 127.30mm CAT I 8Bit 1 mV/div to 20 mV/div 3kg 384mm
GW Instek MPO-2202P Scope 200MHz 2-Ch 1GS/s 8Bit 5-in-1 Function
GW Instek MPO-2202P Scope 200MHz 2-Ch 1GS/s 8Bit 5-in-1 Function
Extended range
Order code: 09-2663
MPN: 01MP222P00GS

Available to back order
1+ £1618.64
Price per unit Ex VAT
2-channel 200MHz MPO-2202P 1.75 ns Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1GS/s (L x W x H) 127.30 x 384 x 208 mm 208mm AC/DC/GND 1 MΩ 127.30mm CAT I 8Bit 1 mV/div to 20 mV/div 3kg 384mm
GW Instek MPO-2000 Oscilloscope 200MHz 4-Ch 1GS/s 8 Bit
GW Instek MPO-2000 Oscilloscope 200MHz 4-Ch 1GS/s 8 Bit
Extended range
Order code: 09-2664
MPN: 01MP224P00GS

Available to back order
1+ £1955.93
Price per unit Ex VAT
4 200MHz MPO-2204P 1.75 ns Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1GS/s (L x W x H) 127.30 x 384 x 208 mm 208mm AC/DC/GND 1 MΩ 127.30mm CAT I 8Bit 1 mV/div to 20 mV/div 3kg 384mm

Trustpilot