GW Instek MFG-2000 Function Generator 1µHz-60MHz Dual Channel

MPN
01MF226M00GS
Brand
GW Instek
EAN-13
4713008670255
Order Code
09-2659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £621.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

MFG-2000 series, which has up to 5 simultaneous output channels (MFG-2260MFA/MFG-2260MRA), including CH1 and CH2 equivalent performance dual channel arbitrary function generator with the maximum 60MHz for both channels; RF signal generator, a standard AFG, which produces the maximum 320MHz sine wave and various modulation RF signals; pulse generator, whose frequency reaches 25MHz; power amplifier, which is ideal for audio range. The above-mentioned five different functionality channels are separately or totally allocated on 10 models, which extend from the basic single-channel AFG with pulse generator models to five-channel models so as to satisfy various educational and industrial applications.
Type Mains-powered
Frequency Range 1 µHz - 60 MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 107 mm
Display Digital
Distortion factor (sine) 0.1%
Frequency reading (external) 5 Hz - 150 MHz
Height 107mm
Interfaces USB
Internal modulation AM, FM, PM, PWM, FSK, ASK, PSK, SUM
Max. frequency 60MHz
Min. frequency 1 µHz
Misc Attribute MFG-2260m
Square wave slew rate 15ns
Voltage Supply Mains
Weight 2.5kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot