GW Instek MDO-2204EX Oscilloscope 200MHz 1GS/s Spectrum Analyser

MPN
01MD224EX0GT
Brand
GW Instek
EAN-13
4713008671283
Order Code
09-2656
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1786.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The mdo-2000 E series is a multi-functional Mixed Domain oscilloscope. The series comprises two characteristic combinations: MDO-2000 EC and MDO-2000EX.

The models MDO-2000 EC have a built-in spectrum analyser and a 2-channel 25 MHz Arbitrary Waveform generator and the models MDO-2000EX has a built-in spectrum analyser, a arbitrary waveform generator, a 5000 Count Digital multimeter and a 5V/1A power supply.

The first of its kind: MDO-2000EX is the only oscilloscope with a digital multimeter and a power supply in the T&M-Industry.



No. of Channels 4
Bandwidth 200MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 10Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 127.3 x 384 x 208 mm
Height 208mm
Input coupling AC, DC, GND
Input Impedance 1MΩ
Input Voltage 300 Vrms
Length 127.3mm
Misc Attribute MDO-2204EX
Power supply (details) AC 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Time base 1 ns - 100 s/div
Vertical deflection 1 mV – 10 V/div
Weight 3kg
Width 384mm

Reviews

Be the first to submit a review

Trustpilot