GW Instek GPT-9901A A.C. 500VA AC Withstanding Voltage Tester

MPN
GPT-9901A
Brand
GW Instek
EAN-13
4719692504722
Order Code
12-8433
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1976.35 £1973.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The GPT-9900 series is built upon a platform of AC 500VA, and the GPT-9800 series is built upon a platform of AC 200VA maximum power output. Each series with 4 models, The GPT-9904 and GPT-9804 are a 4-in-1 model capable of performing AC withstanding, DC withstanding, insulation resistance and ground bond tests. The GPT-9903A and GPT-9803 are a 3-in-1 model capable of performing AC withstanding, DC withstanding and insulation resistance tests. The GPT-9902A and GPT-9802 are capable of performing both AC and DC withstanding tests, whereas the GPT-9901A and GPT-9801 are able to perform AC withstanding test. The high-efficiency PWM amplifier is the core of both series platform design to impede the influence from the voltage fluctuation of input AC source. Each series supports the major test items among all the needed for the compliance of the safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations


  • 500VA and 20VA AC Test Capacity
  • Manual/Auto Mode
  • Zero Crossing Turn on Operation
  • RMS Current Measurement
Maximum Voltage 500V
Manual Auto Mode
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot