GW Instek GPT-9612 Insulation Tester 100-1000V 2000 MΩ 100VA

MPN
01PT961200GS
Brand
GW Instek
EAN-13
4719692502605
Order Code
09-2673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £973.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The surge voltage test device enables the testing of insulation and contact points with a specified voltage. The test power is 100 VA. In addition, an insulation resistance measurement up to 2000 MΩ.
Type Insulation Tester
Minimum Test Voltage 50V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 385 x 330 x 148 mm
Height 148mm
Insulation resistance (max.) 2000MΩ
Length 385mm
Power supply (details) 100/120/220/230V AC
Reading Type Insulation resistance
Voltage reading range (max.) 1000V
Weight 9kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot