2178500 - GW Instek 01RA4170100T

GW Instek Brand: GW Instek
The GW Instek GRA-417 Rack Mount Kit is designed for the GPT/GCT Series and allows for convenient 19-inch rack mounting of compatible devices, accommodating a 4U height, thus facilitating organized and efficient equipment placement in professional environments.
Description Image Product Buy Pricing (Ex VAT) Type Minimum Test Voltage Misc Attribute 1 Misc Attribute Display Type Misc Attribute 2 Manufacturers Warranty Calibrated Dimensions Height Length Insulation resistance (max.) Reading range - resistance Reading Type Power supply (details) Voltage reading range (max.) Weight Width
GW Instek GPT-9513 Multi-Channel Insulation/Dielectric Tester
GW Instek GPT-9513 Multi-Channel Insulation/Dielectric Tester
Extended range
Order code: 09-2672
MPN: 01PT951300GT

Available to back order
1+ £3018.06
Price per unit Ex VAT
Insulation Tester 50V Digital (LCD) 1 Year Manufacturer's standards (no certificate) (L x W x H) 600 x 570 x 290 mm 290mm 600mm 0.1 MΩ ~ 1MΩ Insulation resistance 1000V 11kg 570mm
GW Instek GPT-9612 Insulation Tester 100-1000V 2000 MΩ 100VA
GW Instek GPT-9612 Insulation Tester 100-1000V 2000 MΩ 100VA
Extended range
Order code: 09-2673
MPN: 01PT961200GS

Available to back order
1+ £973.29
Price per unit Ex VAT
Insulation Tester 50V Digital (LCD) 1 Year Manufacturer's standards (no certificate) (L x W x H) 385 x 330 x 148 mm 148mm 385mm 2000MΩ Insulation resistance 100/120/220/230V AC 1000V 9kg 330mm
GW Instek GRA-417 Rack Mount Kit 19" 4U for GPT/GCT Series
GW Instek GRA-417 Rack Mount Kit 19" 4U for GPT/GCT Series
Standard range
Order code: 09-2675
MPN: 01RA4170100T

Despatched within 4 working days - 2 in stock
1+ £183.68
Price per unit Ex VAT
Bracket fittings GRA-417 19"
GW Instek GHT-118 Test Lead Adapter for GPT-9900/9800 Series
GW Instek GHT-118 Test Lead Adapter for GPT-9900/9800 Series
Standard range
Order code: 09-2687
MPN: 1100MHT118001

Despatched within 4 working days - 1 in stock
1+ £139.60
Price per unit Ex VAT
Test lead adapter GHT-118

Trustpilot