GW Instek GPT-12004 AC 200VA ACW/DCW/IR/GB/GC Electrical Safety Analyzer

MPN
GPT-12004
Brand
GW Instek
EAN-13
4713008672808
Order Code
12-8401
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
  • Quickly find another product in this range by Type:

    Analyser LCR meter Safety Analyzer
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £2564.91 £2499.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

GW Instek introduces the flagship model (500VA/200VA output capacity) safety analyzer-the GPT-10000 Series, which is the first safety analyzer in the world to comply with IEC 61010-2-034 (Safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments.
  • 200VA/500VA AC Test Capacity
  • 7" TFT LCD
  • Manual Test Mode/Auto Test Mode
  • RMS Current Measurement
  • Zero Crossing Turn On Operation
Type Safety Analyzer
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot