GW Instek GPE-4323 Bench PSU 0-32V 0-3A 4 Outputs 212W

MPN
01GP432310GS
Brand
GW Instek
EAN-13
4719692509291
Order Code
09-2654
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £432.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/06/2026

The gpe-X323 series offers output power of 192 to 217 watts, three independent isolated output channels (GPE-X323), high resolution, low noise, high reliability, key-lock function and compact dimensions. The gpe-X323 Series has another new paradigm for GW Instek in the manufacture of linear DC power supplies.

Type Bench PSU (adjustable voltage)
Output Current 212W
Output Voltage 32V
Number of Outputs 4
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 306 x 210 x 155 mm
Height 155mm
Length 306mm
Max. output current 3A
Maximum Temperature 40°C
Min. temperature 0°C
Misc Attribute 1 GPE-4323
Misc Attribute 2 Desktop
Misc Attribute 3 Linear
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 1A
Output current 3 (min.) 0A
Output current 4 (max.) 1A
Output current 4 (min.) 0A
Output voltage (min.) 0V
Output voltage 2 (max.) 32V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5V
Output voltage 3 (min.) 0V
Output voltage 4 (max.) 15V
Output voltage 4 (min.) 0V
Residual ripple 1 mVrms
Technology Linear regulated PSU
Weight 7kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot