GW Instek GDS-1202B 200MHz, 2 -Channel, Digital Storage Oscilloscope

MPN
GDS-1202B
Brand
GW Instek
Order Code
12-8425
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £584.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The GDS-1000B Series features four bandwidth selections - 200MHz, 100 MHz, 70 MHz, 50MHz and equips with analog signal input terminals by four or two channels. The maximum sampling rate for each single channel is 1GSa/s, and the memory depth is 10Mpts per channel independently. The GDS-1000B Series has a waveform update rate of 50,000wfms/s,
which helps users to precisely observe the detailed waveform variation. Additionally, 7" WVGA color LCD display and the 256 color gradient display function together allow waveforms to be observed with the senses of transparency and gradation.


With respect to the horizontal time scale adjustment knob and trigger level adjustment knob, GW Instek provides a very thoughtful design -the zero key function, which allows engineers to work more effectively. For mathematical analysis mode, 1Mpts FFT signal display makes the dull frequency domain signal analysis more delicate


  • 10M Maximin Memory Depth For Each Channel
  • 256 Colour Gradient Display Function to Strengthen Waveform Performance
  • Zero Key Function For Horizontal Time
  • Vertical Voltage and Triggering
No. of Channels 2
Bandwidth 200MHz
Type Digital storage oscilloscope
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot