Because current measurement requires the insertion of a shunt or a CT, the task often becomes difficult due to breaks in the electrical path. The GW Instek Current Probe GCP-530 only needs to be connected directly into the BNC input on waveform observation equipment such as an oscilloscope or a recorder.
Then simply clamp onto the GW Instek Current Probe conductor to be measured to easily observe current waveforms under a wide bandwidth and high sensitivity conditions.
A built-in DEMAG (demagnetize) function allows the removal of any residual magnetism that has built up in the magnetic core due to power on/off switching or excessive input current. In addition, voltage offset or temperature drift on the probe can be easily corrected by using the zero adjustment control.
- Bandwidth: DC-50MHz
- DC and AC measurements
- Superior 1% accuracy and high signal to noise ratio
- Overload-protect function prevents probe damage from excessive input
- Direct connection to high-impedance 1MΩ BNC input of oscilloscope
- Demagnetize button to remove any residual magnetism that builds up in the magnetic core
- External power supply allows the connection of current probes to a single power supply
- Manufacturers part no. GW Instek 50MHz/30A Current Probe GCP-530