GW Instek 01DM905200GS GDM-9052 Precision tester Digital Display 239999 count

MPN
01DM905200GS
Brand
GW Instek
EAN-13
4711458122966
Order Code
16-3544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £476.80 £476.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

GW Instek 01DM905200GS, also known as 3436305 - GW Instek 01DM905200GS, is a precision tester featuring a digital display with a 239,999 count, designed for high-accuracy measurements in various electrical engineering contexts. This product is engineered for precision testing, making it indispensable in environments requiring exact data acquisition, such as laboratory research, electronic testing, and quality control in manufacturing processes. It supports multiple measurement functions and offers a high-resolution readout, which aids engineers and technicians in performing detailed analysis and diagnostics on complex electronic components and systems. With its robust construction and reliable performance, the GDM-9052 model is suited for both development and troubleshooting tasks where precision and accuracy are paramount.
Type Precision tester
Manufacturers Warranty 1 Year
A AC reading range (min.) 20.000mA
A DC reading range (max.) 10.0000A
Amperage reading range AC (max.) 10.000A
Amperage reading range DC (min.) 20.0000mA
Dimensions (L x W x H) 302 x 268 x 107 mm
Display Digital
Display Counts 239.999
Height 107mm
Interfaces RS232C
Length 302mm
Measurement type (details) True RMS
Radiant flux 30
Reading range - capacity 100.0µF
Reading range - resistance 100 000MΩ
Temperature reading range (max.) +300°C
Temperature reading range (min.) -200°C
V AC reading range (max.) 750.00kV
V AC reading range (min.) 200.000mV
Voltage DC reading range (max.) 1000.00V
Voltage reading range DC (min.) 200.000mV
Width 268mm

Reviews

Be the first to submit a review

Trustpilot