GW Instek 01DM904210GS GDM-9042 Precision Tester Digital CAT II 300V 50k Count

MPN
01DM904210GS
Brand
GW Instek
EAN-13
4711458122324
Order Code
16-3543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £577.67 £576.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

GW Instek's 01DM904210GS, also known as 3436262, is a precision digital tester designed for advanced measurement applications requiring high accuracy and reliability. The device, part of the GDM-9042 series, features a CAT II 300V safety rating and a 50,000 count display, which ensures precise and accurate readings across a wide range of electrical parameters. This product from GW Instek is engineered to provide engineers and technicians with robust performance in testing environments, making it suitable for laboratory measurements, quality control processes, and electronic circuit analysis. Its versatile functionality supports a comprehensive range of test scenarios, including measuring voltage, current, resistance, and continuity with a high degree of precision.
Type Precision tester
Manufacturers Warranty 1 Year
A AC reading range (min.) 500.00µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 500.00µA
Basic Accuracy 0.02%
Dimensions (L x W x H) 302 x 268 x 107 mm
Display Digital
Display Counts 50.000
Frequency reading range 1MHz
Height 107mm
Insulation Test Voltage CAT IV
Length 302mm
Reading Category CAT II 300 V
V AC reading range (max.) 750V
V AC reading range (min.) 500.00mV
Voltage DC reading range (max.) 1000V
Voltage reading range DC (min.) 500.00mV
Weight 3.2kg
Width 268mm

Reviews

Be the first to submit a review

Trustpilot