GW Instek 01DM904200GS GDM-9042 Precision tester Digital Graphics display 50k

MPN
01DM904200GS
Brand
GW Instek
EAN-13
4711458122317
Order Code
16-3542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £457.55 £456.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

GW Instek's GDM-9042 Precision Tester, part number 01DM904200GS, is a state-of-the-art digital graphics display instrument designed for precise electrical measurements. This tester features a 50k count display that enhances readability and accuracy, making it ideal for laboratory environments requiring meticulous data acquisition and analysis. Engineers typically employ the GDM-9042 in applications such as component testing, calibration processes, and electronic repair work due to its robustness and reliability. The device's alternate designation, 3436261, is recognised for its exceptional precision, supporting a wide range of technical assessments.
Type Precision tester
Manufacturers Warranty 1 Year
A AC reading range (min.) 500.00µA
A DC reading range (max.) 10.000A
Amperage reading range AC (max.) 10.000A
Amperage reading range DC (min.) 500.00µA
Basic Accuracy 0.02%
Calibrated Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 302 x 268 x 107 mm
Display Digital
Display Counts 50.000
Height 107mm
Insulation Test Voltage CAT I
Length 302mm
Reading Category CAT II 300 V
Temperature reading range (max.) 300°C
Temperature reading range (min.) -200°C
V AC reading range (max.) 750.0V
V AC reading range (min.) 500.00mV
Voltage DC reading range (max.) 1000.0V
Voltage metering AC/DC
Voltage reading range DC (min.) 500.00mV
Weight 3.2kg
Width 268mm

Reviews

Be the first to submit a review

Trustpilot