GW Instek 01DM904100GS GDM-9041 Precision tester Digital Display 300V 50k count

MPN
01DM904100GS
Brand
GW Instek
EAN-13
4711458122300
Order Code
16-3541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £365.86 £365.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

GW Instek's 01DM904100GS Precision Tester is a digital display with a 50,000 count for enhanced measurement accuracy. This device, also referenced as the 3436260, is capable of handling voltage ranges up to 300V, making it suitable for precise voltage and current measurements in various engineering fields. The tester is designed for applications requiring rigorous testing conditions, such as laboratory research, electrical engineering projects, and manufacturing quality control processes. Its robust design and high precision make it an essential tool for professionals needing reliable data acquisition during the testing and development phases of complex electrical systems.
Type Precision tester
Manufacturers Warranty 1 Year
A AC reading range (min.) 500.00µA
A DC reading range (max.) 10.000A
Amperage reading range AC (max.) 10.000A
Amperage reading range DC (min.) 500.00µA
Basic Accuracy 0.02%
Current reading AC/DC
Dimensions (L x W x H) 302 x 268 x 107 mm
Display Digital
Display Counts 50.000
Frequency reading range 1MHz
Height 107mm
Insulation Test Voltage CAT I
Length 302mm
Reading Category CAT II 300 V
Reading range - capacity 50.00µF
Reading range - resistance 100.00GΩ
V AC reading range (max.) 750.0V
V AC reading range (min.) 500.00mV
Voltage DC reading range (max.) 1000.0V
Voltage metering AC/DC
Voltage reading range DC (min.) 500.00mV
Weight 3.2kg
Width 268mm

Reviews

Be the first to submit a review

Trustpilot