GSR 12V-35 Professional Drill Driver 12V Range

Bosch Brand: Bosch

This Bosch GSR 12V-35 Professional Drill Driver comes as a Bare Unit, NO battery or charger in a cardboard box.

Description Image Product Buy Pricing (Ex VAT) Battery technology Bolt mode Drilling diameter in steel (max) Drilling diameter in wood (max) Handle shape Idle speed (max) Idle speed (min) Package depth Package height Package width Number of gears Screwdriving Power Source Sound power level Product colour Sound pressure level Product Type Reverse Torque (max) Torque (min)
Bosch 06019H8000 GSR 12V-35 Professional Drill Driver 12V Bare Unit
Bosch 06019H8000 GSR 12V-35 Professional Drill Driver 12V Bare Unit
Standard range
Order code: 97-7686
MPN: 06019H8000

Available to back orderBack-order availability date - 31/07/2026
1+ £111.20
Price per unit Ex VAT
Lithium-Ion (Li-Ion) Yes Pistol handle 1750 RPM 460 RPM 21 Battery Black, Blue Power screwdriver Yes 35 N·m 20 N·m
Bosch 06019H8070 GSR 12V-35 Professional Drill Driver 12V 2 x 3.0Ah Li-ion
Bosch 06019H8070 GSR 12V-35 Professional Drill Driver 12V 2 x 3.0Ah Li-ion
Extended range
Order code: 97-7687
MPN: 06019H8070

Available to back orderPlease contact us for lead time
1+ £206.39
Price per unit Ex VAT
1cm 3.2cm 444mm 122mm 360mm Yes 73 dB 73 dB

Trustpilot