Bosch 06019H8000 GSR 12V-35 Professional Drill Driver 12V Bare Unit

MPN
06019H8000
Brand
Bosch
EAN-13
3165140953696
Order Code
97-7686
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £111.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/07/2026

This Bosch GSR 12V-35 Professional Drill Driver comes as a Bare Unit, NO battery or charger in a cardboard box.


Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 12.0 V
Bolt mode Yes
Chuck capacity, min./max. 10mm
Drilling Yes
Handle shape Pistol handle
Idle speed (max) 1750 RPM
Idle speed (min) 460 RPM
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of gears 21
Power Source Battery
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Torque (max) 35 N·m
Torque (min) 20 N·m
Torque (soft/hard/max.) 20/35/- Nm
Torque settings 20+1
Vibration level (concrete drilling) 2.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Vibration level uncertainty (concrete drilling) 1.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 750g
Weight excl. battery 0.75kg

Reviews

Be the first to submit a review

Trustpilot