Bosch 06019H8070 GSR 12V-35 Professional Drill Driver 12V 2 x 3.0Ah Li-ion

MPN
06019H8070
Brand
Bosch
EAN-13
3165140953665
Order Code
97-7687
Country of Origin
Malaysia

No longer stocked


This Bosch GSR 12V-35 Professional Drill Driver is supplied with:

2 x 18V 3.0Ah Li-ion Batteries.
1 x Quick Charger GAL 12V-40 Professional.
1 x L-BOXX 102.


Adjustable speed Yes
Battery type Lithium-Ion
Battery Voltage 12.0 V
Chuck capacity, min./max. 10mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. screw diameter 8mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Package depth 444mm
Package height 122mm
Package width 360mm
Screwdriving Yes
Sound power level 73 dB
Sound pressure level 73 dB
Torque (soft/hard/max.) 20/35/- Nm
Torque settings 20+1
Weight excl. battery 0.75kg

Trustpilot