Grothe 94501 Ceiling PIR Motion Detector 360° IP20/IP40 30° Pivot

Image Representative of Range

Grothe 94501 Ceiling PIR Motion Detector 360° IP20/IP40 30° Pivot

MPN
94501
Brand
Grothe
EAN-13
4011459945015
Order Code
11-9460
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Grothe 94501 Ceiling PIR motion detector features a 360° relay with white IP20 protection for the switch box and IP40 for the sensor. It is designed for efficient motion detection in indoor environments, making it ideal for energy-saving lighting control in homes or office spaces. The device ensures reliable performance with its passive infrared technology for detecting human presence.
Type PIR motion detector
Mounting Type Ceiling
(Ø) 78mm
Contact Type Relay
Detection Angle 360°
Dimensions (Ø x H) 78 mm x 50 mm
Factory colour White
Height 50mm
IP Rating IP20 (switch box), IP40 (sensor)
Max. Range 6m
Misc Attribute Flush-mounted
Similar RAL 9003
Standby current consumption 1.6W
Switch contact Relays
Switching capacity (halogen bulbs) 1000W
Switching capacity (light bulbs) 2300W
Switching capacity (light tubes) 400W
Time settings T1: 6 seconds - 12 minutes
T2: 10 seconds - 30min
Twilight settings 5 - 1000lx
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot