Grothe 94500 Motion Detector Surface-mount 360° Relay White IP40

Image Representative of Range

Grothe 94500 Motion Detector Surface-mount 360° Relay White IP40

MPN
94500
Brand
Grothe
EAN-13
4011459945008
Order Code
11-9459
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Grothe 94500 is a surface-mount PIR motion detector with a 360° detection range and a relay system, suitable for indoor use with its IP40 rating. Manufactured by Grothe, it provides efficient motion detection in various residential or commercial settings. Typical applications include automated lighting control and security systems.
Type PIR motion detector
Mounting Type Surface-mount
(Ø) 113mm
Contact Type Relay
Detection Angle 360°
Dimensions (Ø x H) 113 mm x 39 mm
Factory colour White
Height 39mm
IP Rating IP40
Max. Range 6m
Misc Attribute Wall-mounted
Similar RAL 9003
Standby current consumption 1.6W
Switch contact Relays
Switching capacity (halogen bulbs) 1000W
Switching capacity (light bulbs) 2300W
Switching capacity (light tubes) 400W
Time settings T1: 6 seconds - 12 minutes
T2 10 seconds - 30min
Twilight settings 5 - 1000lx
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot