Grothe 44466 Chime 8-12V 80dBa Two-Tone Gong with Bell Steel Plates

Image Representative of Range

Grothe 44466 Chime 8-12V 80dBa Two-Tone Gong with Bell Steel Plates

MPN
44466
Brand
Grothe
EAN-13
4011459444662
Order Code
11-9438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.14 £17.97
10+ £17.00
50+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Grothe 44466 Chime is a compact and elegant white door chime operating at 8 - 12 V. It emits a sound level of 80 dBa, making it suitable for domestic use. Ideal for installation in homes, it functions efficiently as a doorbell or door chime.
Type Chime
Depth 47mm
Dimensions (W x H x D) 118 x 118 x 47 mm
Factory colour White
Height 118mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 80dBA
Width 118mm

Reviews

Be the first to submit a review

Trustpilot