Grothe 43711 Bell Apparatus 8-12V 80dBa White Ideal for Switch Integration

Image Representative of Range

Grothe 43711 Bell Apparatus 8-12V 80dBa White Ideal for Switch Integration

MPN
43711
Brand
Grothe
EAN-13
4011459437114
Order Code
11-9433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Grothe 43711 is an 8 - 12 V bell apparatus that emits sound at 80 dBa, available in white. This door bell is ideal for residential or commercial use, providing reliable auditory notification. Typical applications include use as a door chime or secondary bell in homes or offices.
Type Bell apparatus
Current Consumption 0.32A
Depth 48mm
Dimensions (W x H x D) 50 x 50 x 48 mm
Factory colour White
Height 50mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Flush mount
Tunes 1
Volume 80dBA
Width 50mm

Reviews

Be the first to submit a review

Trustpilot