Grothe 43701 Chime 8-12V 83dBa White Dual Call Mute Volume Adjust

Image Representative of Range

Grothe 43701 Chime 8-12V 83dBa White Dual Call Mute Volume Adjust

MPN
43701
Brand
Grothe
EAN-13
4011459437015
Order Code
11-9432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £54.06 £45.95
10+ £44.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Grothe 43701 Chime is a white door chime with a sound level of 83 dBa, operating at 8-12 V. Manufactured by Grothe, it is designed for use as a door bell in residential settings. Its primary function is to notify occupants of visitors with a clear and audible alert.
Type Chime
Current Consumption 0.28A
Depth 43mm
Dimensions (W x H x D) 50 x 50 x 43 mm
Factory colour White
Height 50mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Flush mount
Tunes 17
Volume 83dBA
Width 50mm

Reviews

Be the first to submit a review

Trustpilot