Grothe 43610 Mobile Radio Gong CALIMA 200 Wireless Door Chime

MPN
43610
Brand
Grothe
EAN-13
4011459436100
Order Code
09-2634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £48.02 £43.13
10+ £41.61
50+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Grothe 43610 Wireless door chime is a versatile and convenient wireless doorbell solution. Featuring easy installation, it is ideal for enhancing home entry systems without the need for extensive wiring. Typically used in residential settings, it offers reliable performance for notifying occupants of visitors.
Type Wireless door chime
Factory colour White/black
Frequency 868 MHz
Max. Range 250m
Tunes 13
Visual signalling LED ring
Volume 86dBA

Reviews

Be the first to submit a review

Trustpilot