Grothe 43560 Calima Wireless Door Chime Set with Flashing LED Ring

MPN
43560
Brand
Grothe
EAN-13
4011459435608
Order Code
09-2630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £63.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Grothe 43560 Calima 200 wireless door chime is a versatile and efficient doorbell solution. It features an integrated flashing light for enhanced notifications, suited for both residential and office environments. As part of a complete set, it provides convenient and easy installation with additional doorbell options.
Type Wireless door chime
Adjustable volume Individually adjustable
Coding option Individually adjustable
Component Complete set
Doorbell features incl. flash
Factory colour White
Frequency 868 MHz
Max. Range 250m
Receiver size diameter 60 mm
Height 102mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 13
Visual signalling LED ring
Volume 86dBA
Weight 0.21

Reviews

Be the first to submit a review

Trustpilot