Grothe 43559 Mistral Wireless Door Chime 500m Range 12 Melodies LED

MPN
43559
Brand
Grothe
EAN-13
4011459435592
Order Code
09-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £66.04 £56.79
10+ £55.09
50+ £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Grothe 43559 wireless door chime receiver includes a flash for visual alerts. This additional wireless doorbell is especially useful in homes where a visual indicator is needed. It is ideal for situations where a silent but visible notification is important, such as in noisy environments.
Type Wireless door chime
Component Receiver
Depth 50mm
Dimensions (W x H x D) 120 x 180 x 50 mm
Doorbell features incl. flash
Factory colour White
Frequency 868 MHz
Height 180mm
Max. Range 500m
Tunes 12
Visual signalling LED-flash light
Volume 83dBA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot