Grothe 43531 Chime White 8-12V 83dBa LED Custom Tones via microSD Card

Image Representative of Range

Grothe 43531 Chime White 8-12V 83dBa LED Custom Tones via microSD Card

MPN
43531
Brand
Grothe
EAN-13
4011459435318
Order Code
11-9431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £89.85 £76.37
10+ £74.08
50+ £73.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Grothe, the 43531 Chime operates at 8 - 12 V and produces a sound level of 83 dBa. This white door chime, also known as Echo 120, is commonly used as a doorbell in residential settings. Its main attributes include reliable performance and an unobtrusive design suitable for any home.
Type Chime
Depth 50mm
Dimensions (W x H x D) 120 x 180 x 50 mm
Factory colour White
Height 180mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Volume 83dBA
Weight 0
Width 120mm

Reviews

Be the first to submit a review

Trustpilot