Grothe 43480 Mistral Wireless Door Chime Range Extender for 20 Devices

Image Representative of Range

Grothe 43480 Mistral Wireless Door Chime Range Extender for 20 Devices

MPN
43480
Brand
Grothe
EAN-13
4011459434809
Order Code
11-9430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £60.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Grothe 43480 wireless door chime range extension enhances the reach of your existing wireless doorbell system. This additional doorbell unit is ideal for multi-storey homes or large properties where improved signal coverage is needed. Manufactured by Grothe, it ensures reliable performance and ease of installation.
Type Wireless door chime
Component Range extension
Depth 30mm
Dimensions (W x H x D) 83 x 85 x 30 mm
Factory colour White
Frequency 868 MHz
Height 85mm
Max. Range 500m
Operating Voltage 2 x 1.5 V AA batteries (AA) or 8-12 V AC/DC
Weight 0
Width 83mm

Reviews

Be the first to submit a review

Trustpilot